RJHSE-5381-04

DigiKey Part Number
RJHSE-5381-04-ND
Manufacturer
Manufacturer Product Number
RJHSE-5381-04
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
RJHSE-5381-04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
4
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Lock
LED Color
Yellow - Green
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.37000¥58.37
10¥52.78100¥527.81
25¥49.85960¥1,246.49
40¥48.64300¥1,945.72
80¥46.21088¥3,696.87
240¥41.34696¥9,923.27
440¥38.91484¥17,122.53
960¥34.05051¥32,688.49
2,400¥32.34800¥77,635.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.