RJHSE-5384-04 | |
---|---|
DigiKey Part Number | RJHSE-5384-04-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE-5384-04 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE-5384-04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.37000 | ¥58.37 |
10 | ¥52.78100 | ¥527.81 |
25 | ¥49.85960 | ¥1,246.49 |
40 | ¥48.64300 | ¥1,945.72 |
80 | ¥46.21088 | ¥3,696.87 |
240 | ¥41.34696 | ¥9,923.27 |
440 | ¥38.91484 | ¥17,122.53 |
960 | ¥34.05051 | ¥32,688.49 |
2,400 | ¥32.34800 | ¥77,635.20 |