A00-432-262-450 | |
---|---|
DigiKey Part Number | 151-1120-ND |
Manufacturer | |
Manufacturer Product Number | A00-432-262-450 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | A00-432-262-450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.86000 | ¥36.86 |
10 | ¥33.50400 | ¥335.04 |
25 | ¥31.73240 | ¥793.31 |
50 | ¥30.99520 | ¥1,549.76 |
100 | ¥29.51920 | ¥2,951.92 |
250 | ¥25.82936 | ¥6,457.34 |
500 | ¥25.09130 | ¥12,545.65 |
1,000 | ¥21.40140 | ¥21,401.40 |
2,500 | ¥19.92546 | ¥49,813.65 |