RJE45-188-1411 | |
---|---|
DigiKey Part Number | RJE45-188-1411-ND |
Manufacturer | |
Manufacturer Product Number | RJE45-188-1411 |
Description | CONN MOD JACK 8PC8PC SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE45-188-1411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | - | |
Ratings | Cat6 | |
Features | - | |
LED Color | - | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
10 | ¥45.31800 | ¥453.18 |
25 | ¥42.92080 | ¥1,073.02 |
40 | ¥41.92325 | ¥1,676.93 |
80 | ¥39.92738 | ¥3,194.19 |
240 | ¥34.93613 | ¥8,384.67 |
480 | ¥33.93813 | ¥16,290.30 |
960 | ¥28.94718 | ¥27,789.29 |
2,400 | ¥26.95084 | ¥64,682.02 |