MUSBDA1130 | |
---|---|
DigiKey Part Number | MUSBDA1130-ND |
Manufacturer | |
Manufacturer Product Number | MUSBDA1130 |
Description | CONN RCP USB2.0 TYPEB 4P PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MUSBDA1130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange, Horizontal | |
Termination | PC Board, Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.41000 | ¥160.41 |
10 | ¥140.49800 | ¥1,404.98 |
25 | ¥134.42240 | ¥3,360.56 |
60 | ¥130.08783 | ¥7,805.27 |
120 | ¥125.75125 | ¥15,090.15 |
300 | ¥118.81350 | ¥35,644.05 |
540 | ¥115.34454 | ¥62,286.05 |