MRJ258642BP | |
---|---|
DigiKey Part Number | MRJ258642BP-ND |
Manufacturer | |
Manufacturer Product Number | MRJ258642BP |
Description | CONN DUST CAP FOR MRJ SER RCPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MRJ Series Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | MRJ258642BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MRJ Series Receptacle | |
Features | Lanyard | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |
10 | ¥22.77400 | ¥227.74 |
25 | ¥21.57520 | ¥539.38 |
50 | ¥21.07180 | ¥1,053.59 |
100 | ¥20.06880 | ¥2,006.88 |
250 | ¥17.56000 | ¥4,390.00 |
500 | ¥17.05828 | ¥8,529.14 |
1,000 | ¥14.54969 | ¥14,549.69 |
2,500 | ¥13.54628 | ¥33,865.70 |