MRJ258612BP | |
---|---|
DigiKey Part Number | MRJ258612BP-ND |
Manufacturer | |
Manufacturer Product Number | MRJ258612BP |
Description | CONN DUST CAP FOR MRJ SER RCPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For MRJ Series Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | MRJ258612BP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MRJ Series Receptacle | |
Features | Lanyard | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.60000 | ¥34.60 |
10 | ¥31.42800 | ¥314.28 |
25 | ¥29.77000 | ¥744.25 |
50 | ¥29.07800 | ¥1,453.90 |
100 | ¥27.69320 | ¥2,769.32 |
250 | ¥24.23112 | ¥6,057.78 |
500 | ¥23.53882 | ¥11,769.41 |
1,000 | ¥20.07727 | ¥20,077.27 |
2,500 | ¥18.69262 | ¥46,731.55 |