ID450000 | |
---|---|
DigiKey Part Number | ID450000-ND |
Manufacturer | |
Manufacturer Product Number | ID450000 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | ID450000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Cap (Cover) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Flange | |
Mounting Feature | - | |
Ratings | Cat5 | |
Shielding | - | |
Shell Material, Finish | Zinc Die Cast | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic, Glass Filled | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.12000 | ¥241.12 |
10 | ¥211.14800 | ¥2,111.48 |
25 | ¥202.02040 | ¥5,050.51 |
50 | ¥195.50500 | ¥9,775.25 |
100 | ¥188.98720 | ¥18,898.72 |
250 | ¥178.56064 | ¥44,640.16 |