GSB3C3133DS1HR | |
---|---|
DigiKey Part Number | 664-GSB3C3133DS1HRTR-ND - Tape & Reel (TR) 664-GSB3C3133DS1HRCT-ND - Cut Tape (CT) 664-GSB3C3133DS1HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB3C3133DS1HR |
Description | USB3.2 GEN1, TYPE C, TOP MOUNT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.61900 | ¥76.19 |
25 | ¥7.30680 | ¥182.67 |
50 | ¥7.14900 | ¥357.45 |
100 | ¥6.83880 | ¥683.88 |
250 | ¥6.21712 | ¥1,554.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥5.44009 | ¥4,896.08 |
1,800 | ¥4.66294 | ¥8,393.29 |
2,700 | ¥4.50752 | ¥12,170.30 |
6,300 | ¥4.35208 | ¥27,418.10 |
9,000 | ¥4.13448 | ¥37,210.32 |