G45A19071083HR | |
---|---|
DigiKey Part Number | 664-G45A19071083HR-ND |
Manufacturer | |
Manufacturer Product Number | G45A19071083HR |
Description | HDMI A TYPE,P=0.75MM,G/F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G45A19071083HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
10 | ¥24.85900 | ¥248.59 |
25 | ¥23.54920 | ¥588.73 |
40 | ¥23.00175 | ¥920.07 |
100 | ¥21.90540 | ¥2,190.54 |
300 | ¥19.16743 | ¥5,750.23 |
500 | ¥18.61968 | ¥9,309.84 |
1,000 | ¥15.88154 | ¥15,881.54 |
2,400 | ¥14.78623 | ¥35,486.95 |