G17S2510110EU | |
---|---|
DigiKey Part Number | G17S2510110EU-ND |
Manufacturer | |
Manufacturer Product Number | G17S2510110EU |
Description | CONN D-SUB PLUG 25POS SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.61700 | ¥116.17 |
25 | ¥11.11920 | ¥277.98 |
50 | ¥10.87300 | ¥543.65 |
100 | ¥10.37800 | ¥1,037.80 |
250 | ¥9.38972 | ¥2,347.43 |
450 | ¥8.64840 | ¥3,891.78 |
950 | ¥7.41294 | ¥7,042.29 |
2,400 | ¥6.91878 | ¥16,605.07 |