1010170469#2A | |
---|---|
DigiKey Part Number | 1010170469#2ATR-ND - Tape & Reel (TR) 1010170469#2ACT-ND - Cut Tape (CT) 1010170469#2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1010170469#2A |
Description | CONN UFS & MICRO SD PUSH-PULL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Card Connector microSD™, UFS Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1010170469#2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | microSD™, UFS | |
Number of Positions | 19 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.061" (1.55mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥24.64600 | ¥246.46 |
25 | ¥23.34200 | ¥583.55 |
50 | ¥22.79860 | ¥1,139.93 |
100 | ¥21.71330 | ¥2,171.33 |
250 | ¥18.99912 | ¥4,749.78 |
500 | ¥18.45614 | ¥9,228.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥8.04458 | ¥9,653.50 |