17-101634 | |
---|---|
DigiKey Part Number | 626-2092-ND |
Manufacturer | |
Manufacturer Product Number | 17-101634 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | PC Board, Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Circular Threaded Coupling, Potted | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.66000 | ¥227.66 |
10 | ¥199.34200 | ¥1,993.42 |
25 | ¥190.73000 | ¥4,768.25 |
50 | ¥184.57780 | ¥9,228.89 |
100 | ¥178.42530 | ¥17,842.53 |
250 | ¥168.58112 | ¥42,145.28 |
500 | ¥163.65900 | ¥81,829.50 |