17-101114 | |
---|---|
DigiKey Part Number | 626-1408-ND |
Manufacturer | |
Manufacturer Product Number | 17-101114 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.82000 | ¥393.82 |
10 | ¥361.41200 | ¥3,614.12 |
25 | ¥347.51440 | ¥8,687.86 |
50 | ¥335.93040 | ¥16,796.52 |
100 | ¥317.39600 | ¥31,739.60 |
250 | ¥308.12876 | ¥77,032.19 |