17-101594

DigiKey Part Number
17-101594-ND
Manufacturer
Manufacturer Product Number
17-101594
Description
CONN MOD JACK 8P8C SHIELDED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
PC Board, Solder
Shielding
Shielded
Ratings
Cat5e
Features
Circular Threaded Coupling
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥180.13100¥1,801.31