17-101074 | |
---|---|
DigiKey Part Number | 626-2103-ND |
Manufacturer | |
Manufacturer Product Number | 17-101074 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.30000 | ¥345.30 |
10 | ¥302.37500 | ¥3,023.75 |
25 | ¥289.31040 | ¥7,232.76 |
50 | ¥279.97560 | ¥13,998.78 |
100 | ¥270.64360 | ¥27,064.36 |
250 | ¥255.71144 | ¥63,927.86 |