165X10929XE | |
---|---|
DigiKey Part Number | 626-1194-ND |
Manufacturer | |
Manufacturer Product Number | 165X10929XE |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.22000 | ¥129.22 |
10 | ¥114.52000 | ¥1,145.20 |
30 | ¥110.11900 | ¥3,303.57 |
60 | ¥105.71400 | ¥6,342.84 |
120 | ¥99.84042 | ¥11,980.85 |
270 | ¥91.03133 | ¥24,578.46 |
510 | ¥85.15820 | ¥43,430.68 |
1,020 | ¥78.11068 | ¥79,672.89 |