CO-058BNCX200-050 | |
---|---|
DigiKey Part Number | 3272-CO-058BNCX200-050-ND |
Manufacturer | |
Manufacturer Product Number | CO-058BNCX200-050 |
Description | CBL ASSY BNC PLUG TO PLUG 50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.85000 | ¥402.85 |
10 | ¥352.75100 | ¥3,527.51 |
25 | ¥337.51160 | ¥8,437.79 |
50 | ¥326.62280 | ¥16,331.14 |
100 | ¥315.73500 | ¥31,573.50 |
250 | ¥298.31548 | ¥74,578.87 |