WTF083B001 | |
---|---|
DigiKey Part Number | 45-WTF083B001-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | WTF083B001 |
Description | SENSOR RTD 2.828KOHM PROBE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -40 ~ 100°C Non-Grounded Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40 ~ 100°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Connector | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.91000 | ¥83.91 |
10 | ¥67.10000 | ¥671.00 |
25 | ¥62.06560 | ¥1,551.64 |
480 | ¥50.32454 | ¥24,155.78 |
960 | ¥46.96967 | ¥45,090.88 |