JIC-103C1R2-L301 | |
---|---|
DigiKey Part Number | 235-1515-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | JIC-103C1R2-L301 |
Description | THERM NTC 10KOHM 3977K PROBE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 105°C | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.73000 | ¥95.73 |
5 | ¥80.71800 | ¥403.59 |
10 | ¥75.01300 | ¥750.13 |
25 | ¥68.08560 | ¥1,702.14 |
50 | ¥66.32540 | ¥3,316.27 |