CTTS-203856-S02 | |
---|---|
DigiKey Part Number | 235-1721-ND |
Manufacturer | Amphenol Thermometrics |
Manufacturer Product Number | CTTS-203856-S02 |
Description | FLEX LOW PROFILE NTC TEMP SENSOR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3936K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 80°C | |
Length - Lead Wire | - | |
Mounting Type | User Defined | |
Package / Case | Probe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.71000 | ¥41.71 |
10 | ¥31.30400 | ¥313.04 |
25 | ¥27.82120 | ¥695.53 |
50 | ¥26.43060 | ¥1,321.53 |
100 | ¥25.73530 | ¥2,573.53 |
500 | ¥21.56224 | ¥10,781.12 |
1,000 | ¥20.17108 | ¥20,171.08 |