Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 220 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 2 A | |
R @ Current | 900 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
5 | ¥7.96400 | ¥39.82 |
10 | ¥7.45500 | ¥74.55 |
50 | ¥6.16880 | ¥308.44 |
100 | ¥5.14100 | ¥514.10 |
250 | ¥5.01256 | ¥1,253.14 |
500 | ¥4.24134 | ¥2,120.67 |
1,000 | ¥3.72725 | ¥3,727.25 |
5,000 | ¥3.34164 | ¥16,708.20 |