2058-440-SS | |
---|---|
DigiKey Part Number | 1772-1473-ND |
Manufacturer | |
Manufacturer Product Number | 2058-440-SS |
Description | HEX STANDOFF #4-40 SS 9/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2058-440-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.563" (14.30mm) 9/16" | |
Length - Overall | 0.563" (14.30mm) 9/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
5 | ¥8.47200 | ¥42.36 |
10 | ¥7.62200 | ¥76.22 |
25 | ¥6.77360 | ¥169.34 |
50 | ¥6.09440 | ¥304.72 |
100 | ¥5.92550 | ¥592.55 |
250 | ¥5.75628 | ¥1,439.07 |
500 | ¥5.58686 | ¥2,793.43 |
1,000 | ¥5.07894 | ¥5,078.94 |