AZ9375-1A-24DEF | |
---|---|
DigiKey Part Number | 3385-AZ9375-1A-24DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ9375-1A-24DEF |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZ9375-1A-24DEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 8.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.8 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.82000 | ¥10.82 |
10 | ¥10.15400 | ¥101.54 |
25 | ¥9.02760 | ¥225.69 |
40 | ¥8.57625 | ¥343.05 |
100 | ¥8.12490 | ¥812.49 |
300 | ¥7.22217 | ¥2,166.65 |
500 | ¥6.77078 | ¥3,385.39 |
1,000 | ¥6.31940 | ¥6,319.40 |
4,900 | ¥6.09372 | ¥29,859.23 |