AZ7709-1AE-5DSEF | |
---|---|
DigiKey Part Number | 3385-AZ7709-1AE-5DSEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ7709-1AE-5DSEF |
Description | RELAY GENERAL PURPOSE SPST 5A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.25 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.85000 | ¥8.85 |
10 | ¥8.33100 | ¥83.31 |
25 | ¥7.40080 | ¥185.02 |
50 | ¥7.03260 | ¥351.63 |
100 | ¥6.66260 | ¥666.26 |
250 | ¥5.92220 | ¥1,480.55 |
500 | ¥5.55214 | ¥2,776.07 |
1,000 | ¥5.18191 | ¥5,181.91 |
5,000 | ¥4.99685 | ¥24,984.25 |