LDSUB-9-MF-CBL | |
---|---|
DigiKey Part Number | 288-LDSUB-9-MF-CBL-ND |
Manufacturer | |
Manufacturer Product Number | LDSUB-9-MF-CBL |
Description | CABLE ASSY DB09 SHLD BLACK 3.05M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.51000 | ¥215.51 |
10 | ¥188.73500 | ¥1,887.35 |
25 | ¥180.57640 | ¥4,514.41 |
50 | ¥174.75220 | ¥8,737.61 |
100 | ¥168.92660 | ¥16,892.66 |
250 | ¥159.60680 | ¥39,901.70 |
500 | ¥154.94660 | ¥77,473.30 |