LDSUB-15-MF | |
---|---|
DigiKey Part Number | 288-LDSUB-15-MF-ND |
Manufacturer | |
Manufacturer Product Number | LDSUB-15-MF |
Description | INTERFACE MOD DSUB 15PS 14-22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female and Male 14-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Female and Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 15 | |
Features | - | |
Voltage - Rated | - | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -10°C ~ 50°C | |
Length | - | |
Width | - | |
Wire Gauge | 14-22 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.06000 | ¥450.06 |
10 | ¥433.99500 | ¥4,339.95 |
25 | ¥417.92160 | ¥10,448.04 |
50 | ¥411.49020 | ¥20,574.51 |
100 | ¥401.84610 | ¥40,184.61 |