CDC65-24 | |
---|---|
DigiKey Part Number | 288-1528-ND |
Manufacturer | |
Manufacturer Product Number | CDC65-24 |
Description | RELAY CONTACTOR 3PST 100A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | - | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,473.31000 | ¥1,473.31 |
10 | ¥1,386.65700 | ¥13,866.57 |
25 | ¥1,299.99120 | ¥32,499.78 |
50 | ¥1,213.32520 | ¥60,666.26 |