Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Current | 166.7 mA | |
Coil Power | 4W | |
Coil Resistance | 144Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥713.73000 | ¥713.73 |
10 | ¥676.20300 | ¥6,762.03 |
25 | ¥638.63320 | ¥15,965.83 |
50 | ¥601.06720 | ¥30,053.36 |
100 | ¥563.50120 | ¥56,350.12 |