22.64.0.024.4310 | |
---|---|
DigiKey Part Number | 2066-22.64.0.024.4310-ND |
Manufacturer | |
Manufacturer Product Number | 22.64.0.024.4310 |
Description | RLY CONTACTOR 4PST 63A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 63 A | |
Switching Voltage | 400VAC - Nom | |
Features | Mechanical Indicator | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | 20.4 VAC/DC | |
Must Release Voltage | 4.8 VAC/DC | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Operate Time | 20 ms | |
Release Time | 45 ms | |
Coil Current | 208 mA | |
Coil Power | 5VA | |
Coil Resistance | 115Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥713.55000 | ¥713.55 |
10 | ¥675.99700 | ¥6,759.97 |
25 | ¥638.44040 | ¥15,961.01 |
50 | ¥600.88500 | ¥30,044.25 |
100 | ¥563.32960 | ¥56,332.96 |