MC-75A-DC24V | |
---|---|
DigiKey Part Number | MC-75A-DC24V-ND |
Manufacturer | |
Manufacturer Product Number | MC-75A-DC24V |
Description | CONTACTOR 3P 75A 2 NO/2 NC 24VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 75 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 40°C | |
Must Operate Voltage | 17.5 VDC | |
Must Release Voltage | 4.4 VDC | |
Contact Material | - | |
Operate Time | 120 ms | |
Release Time | 25 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,360.52000 | ¥2,360.52 |
10 | ¥2,203.19200 | ¥22,031.92 |