474122 | |
---|---|
DigiKey Part Number | 288-474122-ND |
Manufacturer | |
Manufacturer Product Number | 474122 |
Description | UK 2.5/2 AVK CROSS CONNECTION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | AVK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.93400 | ¥99.34 |
25 | ¥9.51360 | ¥237.84 |
50 | ¥9.30340 | ¥465.17 |
100 | ¥8.88050 | ¥888.05 |
250 | ¥8.03476 | ¥2,008.69 |
500 | ¥7.40048 | ¥3,700.24 |
1,000 | ¥6.34331 | ¥6,343.31 |
2,500 | ¥5.92042 | ¥14,801.05 |