304204 | |
---|---|
DigiKey Part Number | 288-304204-ND |
Manufacturer | |
Manufacturer Product Number | 304204 |
Description | AVK 2.5 RD TERMINAL BLOCK RED 60 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 12-26 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 750V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | - | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥6.19800 | ¥61.98 |
25 | ¥5.77960 | ¥144.49 |
50 | ¥5.24780 | ¥262.39 |
100 | ¥5.22390 | ¥522.39 |
250 | ¥4.41128 | ¥1,102.82 |
500 | ¥4.17912 | ¥2,089.56 |
1,000 | ¥3.71477 | ¥3,714.77 |
5,000 | ¥3.01825 | ¥15,091.25 |