304215 | |
---|---|
DigiKey Part Number | 288-304215-ND |
Manufacturer | |
Manufacturer Product Number | 304215 |
Description | AVK 4RD TERMINAL BLOCK BLACK 600 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 10-26 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 750V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | - | |
Stripping Length | 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥7.08500 | ¥70.85 |
25 | ¥6.60720 | ¥165.18 |
50 | ¥5.99640 | ¥299.82 |
100 | ¥5.97020 | ¥597.02 |
250 | ¥5.04148 | ¥1,260.37 |
500 | ¥4.77614 | ¥2,388.07 |
1,000 | ¥4.24545 | ¥4,245.45 |
5,000 | ¥3.44943 | ¥17,247.15 |