474152 | |
---|---|
DigiKey Part Number | 288-474152-ND |
Manufacturer | |
Manufacturer Product Number | 474152 |
Description | UK 10/2 AVK CROSS CONNECTION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | AVK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥20.50160 | ¥512.54 |