1232170 | |
---|---|
DigiKey Part Number | 288-1724-ND |
Manufacturer | |
Manufacturer Product Number | 1232170 |
Description | CONN FERRULE DIN 2/0AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 2/0 AWG (70.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 2/0 AWG (70.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.29900 | ¥72.99 |
25 | ¥7.00480 | ¥175.12 |
50 | ¥6.85360 | ¥342.68 |
100 | ¥6.55630 | ¥655.63 |
300 | ¥5.96033 | ¥1,788.10 |
500 | ¥5.36412 | ¥2,682.06 |
1,000 | ¥4.76817 | ¥4,768.17 |
2,500 | ¥4.32115 | ¥10,802.88 |