1230195 | |
---|---|
DigiKey Part Number | 288-1716-ND |
Manufacturer | |
Manufacturer Product Number | 1230195 |
Description | CONN FERRULE DIN 3/0AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 3/0 AWG (95.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 3/0 AWG (95.00mm²) | |
Length - Overall | 30.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.30000 | ¥83.00 |
25 | ¥7.96040 | ¥199.01 |
50 | ¥7.79120 | ¥389.56 |
100 | ¥7.45200 | ¥745.20 |
300 | ¥6.77447 | ¥2,032.34 |
500 | ¥6.09710 | ¥3,048.55 |
1,000 | ¥5.41962 | ¥5,419.62 |
2,500 | ¥4.91150 | ¥12,278.75 |