1225195 | |
---|---|
DigiKey Part Number | 288-1715-ND |
Manufacturer | |
Manufacturer Product Number | 1225195 |
Description | CONN FERRULE DIN 3/0AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 3/0 AWG (95.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 3/0 AWG (95.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.33300 | ¥83.33 |
25 | ¥7.98960 | ¥199.74 |
50 | ¥7.81900 | ¥390.95 |
100 | ¥7.47910 | ¥747.91 |
300 | ¥6.79937 | ¥2,039.81 |
500 | ¥6.11942 | ¥3,059.71 |
1,000 | ¥5.43949 | ¥5,439.49 |
2,500 | ¥4.92953 | ¥12,323.82 |