1218125 | |
---|---|
DigiKey Part Number | 288-1123-ND |
Manufacturer | |
Manufacturer Product Number | 1218125 |
Description | CONN FERRULE DIN 4AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.13100 | ¥51.31 |
25 | ¥4.92240 | ¥123.06 |
50 | ¥4.81760 | ¥240.88 |
100 | ¥4.60820 | ¥460.82 |
300 | ¥4.18920 | ¥1,256.76 |
500 | ¥3.77010 | ¥1,885.05 |
1,000 | ¥3.35124 | ¥3,351.24 |
2,500 | ¥3.03707 | ¥7,592.68 |