1183034 | |
---|---|
DigiKey Part Number | 1183034-ND |
Manufacturer | |
Manufacturer Product Number | 1183034 |
Description | CONN FERRULE T TYP 22-24AWG PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pink Wire Ferrule Connector T 22-24 AWG Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | T | |
Size | 22-24 AWG | |
Length - Overall | 12.50mm | |
Length - Pin | 8.00mm | |
Color | Pink |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.69100 | ¥16.91 |
25 | ¥1.49760 | ¥37.44 |
50 | ¥1.39900 | ¥69.95 |
100 | ¥1.29800 | ¥129.80 |
250 | ¥1.14840 | ¥287.10 |
500 | ¥1.09848 | ¥549.24 |
1,000 | ¥0.89881 | ¥898.81 |
2,500 | ¥0.82390 | ¥2,059.75 |