216-101 | |
---|---|
DigiKey Part Number | 2946-216-101-ND |
Manufacturer | |
Manufacturer Product Number | 216-101 |
Description | FERRULE; SLEEVE FOR 0.5 MM / AWG |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector 22 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 22 AWG (0.50mm²) | |
Length - Overall | 8.00mm | |
Length - Pin | 8.00mm | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.49300 | ¥4.93 |
25 | ¥0.40400 | ¥10.10 |
50 | ¥0.37280 | ¥18.64 |
100 | ¥0.36040 | ¥36.04 |
250 | ¥0.31100 | ¥77.75 |
500 | ¥0.29850 | ¥149.25 |
1,000 | ¥0.26124 | ¥261.24 |
3,000 | ¥0.23633 | ¥708.99 |