F74-7-M | |
---|---|
DigiKey Part Number | 298-19734-ND |
Manufacturer | |
Manufacturer Product Number | F74-7-M |
Description | CONN FERRULE DIN 22-24AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector DIN 24 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 24 AWG (0.34mm²) | |
Length - Overall | 7.00mm | |
Length - Pin | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.16600 | ¥11.66 |
25 | ¥1.14280 | ¥28.57 |
50 | ¥1.11660 | ¥55.83 |
100 | ¥1.09110 | ¥109.11 |
500 | ¥1.06564 | ¥532.82 |
1,000 | ¥1.04026 | ¥1,040.26 |