11101075 | |
---|---|
DigiKey Part Number | 288-1012-ND |
Manufacturer | |
Manufacturer Product Number | 11101075 |
Description | CONN FERRULE DIN 20-22AWG GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 20-22 AWG Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20-22 AWG | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥1.06400 | ¥26.60 |
50 | ¥0.99180 | ¥49.59 |
100 | ¥0.92110 | ¥92.11 |
250 | ¥0.81508 | ¥203.77 |
500 | ¥0.77960 | ¥389.80 |
1,000 | ¥0.63790 | ¥637.90 |
2,500 | ¥0.58477 | ¥1,461.92 |