BL-HGE35A-AV-TRB | |
---|---|
DigiKey Part Number | BL-HGE35A-AV-TRBTR-ND - Tape & Reel (TR) BL-HGE35A-AV-TRBCT-ND - Cut Tape (CT) BL-HGE35A-AV-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HGE35A-AV-TRB |
Description | LED YLW-GRN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.26mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.96400 | ¥19.64 |
100 | ¥0.88330 | ¥88.33 |
500 | ¥0.79810 | ¥399.05 |
1,000 | ¥0.65561 | ¥655.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57012 | ¥1,710.36 |
6,000 | ¥0.51312 | ¥3,078.72 |
15,000 | ¥0.45610 | ¥6,841.50 |
30,000 | ¥0.42759 | ¥12,827.70 |
75,000 | ¥0.38484 | ¥28,863.00 |
150,000 | ¥0.37058 | ¥55,587.00 |