XC7A35T-1FTG256I | |
---|---|
DigiKey Part Number | 122-2202-ND |
Manufacturer | |
Manufacturer Product Number | XC7A35T-1FTG256I |
Description | IC FPGA 170 I/O 256FTBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 170 1843200 33280 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7A35T-1FTG256I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2600 | |
Number of Logic Elements/Cells | 33280 | |
Total RAM Bits | 1843200 | |
Number of I/O | 170 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FTBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥435.60000 | ¥435.60 |