XC7A200T-3SBG484E | |
---|---|
DigiKey Part Number | 122-1857-ND |
Manufacturer | |
Manufacturer Product Number | XC7A200T-3SBG484E |
Description | IC FPGA 285 I/O 484FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Artix-7 Field Programmable Gate Array (FPGA) IC 285 13455360 215360 484-FBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 16825 | |
Number of Logic Elements/Cells | 215360 | |
Total RAM Bits | 13455360 | |
Number of I/O | 285 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FCBGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,682.10000 | ¥3,682.10 |