410-398 | |
---|---|
DigiKey Part Number | 1286-410-398-ND |
Manufacturer | |
Manufacturer Product Number | 410-398 |
Description | USB104 A7: ARTIX-7 FPGA DEVELOPM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | USB104 A7 Artix 7 FPGA PC/104 XC7A100T Artix™ 7 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | XC7A100T | |
Platform | USB104 A7 Artix 7 FPGA PC/104 | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | Pmod, SYZYGY, Zmod | |
Suggested Programming Environment | Adept, Vivado | |
Utilized IC / Part | XC7A100T | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,865.22000 | ¥2,865.22 |