DEV-17514 | |
---|---|
DigiKey Part Number | 1568-DEV-17514-ND |
Manufacturer | |
Manufacturer Product Number | DEV-17514 |
Description | ALCHITRY AU+ ARTIX 7 FPGA DEV BD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Alchitry Au+ Artix 7 FPGA XC7A100T Artix™ 7 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | XC7A100T | |
Platform | Alchitry Au+ Artix 7 FPGA | |
Contents | Board(s) | |
Interconnect System | Alchitry Element, Qwiic | |
Suggested Programming Environment | Lucid | |
Utilized IC / Part | XC7A100T | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,004.79000 | ¥3,004.79 |