XA7A100T-1FGG484Q | |
---|---|
DigiKey Part Number | 122-2133-ND |
Manufacturer | |
Manufacturer Product Number | XA7A100T-1FGG484Q |
Description | IC FPGA 285 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Artix-7 XA Field Programmable Gate Array (FPGA) IC 285 4976640 101440 484-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 7925 | |
Number of Logic Elements/Cells | 101440 | |
Total RAM Bits | 4976640 | |
Number of I/O | 285 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,782.35000 | ¥1,782.35 |