CPDF24V0U-HF | |
---|---|
DigiKey Part Number | CPDF24V0U-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDF24V0U-HF |
Description | TVS DIODE 24VWM 50V 1005/SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.5V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 1005 (2512 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.53142 | ¥2,125.68 |
8,000 | ¥0.49296 | ¥3,943.68 |
12,000 | ¥0.40879 | ¥4,905.48 |
28,000 | ¥0.40158 | ¥11,244.24 |
100,000 | ¥0.31982 | ¥31,982.00 |
200,000 | ¥0.31260 | ¥62,520.00 |